RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | 5A002a.1. |
Estatus de pieza | Obsolete |
Código HTS | 8504.40.70.18 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Input/Output Type | AC/DC |
Maximum Active Power (W) | 12800 |
Maximum Apparent Power (VA) | 16000 |
Output Voltage (V) | 120/208 |
Output Voltage Waveform | Sine Wave |
Typical Input Voltage (V) | 208 |
Input Voltage Range (V) | 96 to 138 |
Input Frequency (Hz) | 45 to 65 |
Output Frequency (Hz) | 47 to 63 |
Input Power Factor Correction | No |
Input Connector Type | Hardwired (4-wire) |
Output Receptacles Type | (1) Hardwired (4-wire) |
Backup Time (min) | 6 |
Battery Recharge Time (h) | 3 |
Interface | DB-9 RS-232/Smart Slot |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Weight (g) | 307730 |
Mounting | Desktop |
Package Height | 937(Max) |
Package Width | 483(Max) |
Package Length | 726(Max) |