onsemiSZ1SMB5936BT3GZener

Diode Zener Single 30V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R

Use a voltage regulator SZ1SMB5936BT3G zener diode from ON Semiconductor that will work for backward currents. Its test current is 12.5 mA. This device has a maximum regulator current of 50 mA. Its maximum power dissipation is 550 mW. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.2568
    1. 2500+$0.2568
    2. 5000+$0.2504