onsemiSZBZX84C8V2LT1GZener
Diode Zener Single 8.2V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
8.2 | |
5% | |
0.9 | |
300 | |
5 | |
0.7 | |
15 | |
135 | |
300 | |
-65 | |
150 | |
Automotive | |
8.7 | |
7.7 | |
4.7mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator SZBZX84C8V2LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.7 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 6%.