onsemiSZMM5Z7V5T1GZener
Diode Zener Single 7.5V 6% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.6 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
2 | |
Lead Shape | Flat |
EDA / CAD Models |