onsemiSZMMBZ6V8ALT1GSupresores ESD
ESD Suppressor Zener Uni-Dir/Bi-Dir 4.5V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Yes |
Zener | |
Dual Common Anode|Single | |
Bi-Directional|Uni-Directional | |
2 | |
4.5 | |
6.46 | |
7.14 | |
9.6 | |
2.5 | |
0.5 | |
1 | |
300 | |
24 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This zener SZMMBZ6V8ALT1G ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This device's maximum clamping voltage is 9.6 V. This ESD diode has a maximum ESD protection device voltage of 16(Min)@HBM/0.4(Min)@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual common anode|single configuration.