onsemiSZMMSZ5223BT1GZener

Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101

Access the reverse breakdown region using a voltage regulator SZMMSZ5223BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 75 μA. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

9,000 piezas: Se puede enviar hoy

    Total$101.40Price for 3000

    • (3000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2421+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 9,000 piezas
      • Price: $0.0338