RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | Yes |
PPAP | Yes |
Type | TVS |
Configuration | Dual Common Anode|Single |
Direction Type | Bi-Directional|Uni-Directional |
Number of Elements per Chip | 2 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 7.12 |
Maximum Breakdown Voltage (V) | 7.88 |
Maximum Clamping Voltage (V) | 13.5 |
Maximum Peak Pulse Current (A) | 5.7 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 5 |
Maximum Power Dissipation (mW) | 240 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 0.85 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SC-89 |
Supplier Package | SC-89 |
Pin Count | 3 |
Lead Shape | Flat |