STMicroelectronicsT1610T-8FPTRIACs
TRIAC 800V 16A(RMS) 126A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
250(Min) | |
100 | |
1.3 | |
10 | |
126 | |
15 | |
800 | |
1.55@22.6A | |
800 | |
16 | |
0.0075 | |
No | |
-40 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FPAB |
3 | |
Lead Shape | Through Hole |
Look no further than this triac T1610T-8FP thyristor manufactured from STMicroelectronics for a bistable switch being controlled by an impulse current. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |