VishayT18102KT10Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this T18102KT10 potentiometer from Vishay. This product has a resistance value of 1K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The T18102KT10 part has a pin termination style. This product is 20.5 mm long, 6.4 mm tall and 4.8 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.4650
    1. 1+$1.4650
    2. 1000+$1.4279
    3. 10000+$1.3534
    4. 25000+$1.3009
    5. 50000+$1.2415
    6. 100000+$1.2300
    7. 250000+$1.2218