VishayT18504KT10Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 500K Ohm 10% 0.75W(3/4W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.8 X 6.4mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
500K | |
10% | |
400 | |
0.75 (3/4) | |
Cermet | |
-55 | |
125 | |
Lin | |
Pin | |
Side | |
2.5 | |
15(Elec)|18(Mech) | |
1 | |
5400 | |
15 | |
6480 | |
200 | |
18 | |
Tube | |
20.5 | |
4.8 | |
6.4 | |
1 | |
Through Hole |
EDA / CAD Models |