KEMET CorporationT350C225K035ATCapacitor de tantalio sólido

Cap Tant Solid 2.2uF 35V 10%( 5 X 8.4mm) Radial 2.54mm 125°C Bag

This T350C225K035AT solid tantalum capacitor from Kemet has low leakage current. It can withstand a voltage of 35 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.6 μA. This product is 8.4(Max) mm tall with a diameter of 5(Max) mm. The T350C225K035AT solid capacitor has a radial termination style. Its capacitance value is 2.2uF. It has a tolerance of 10%.

1,992 piezas: Se puede enviar hoy

    Total$102.70Price for 56

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2432+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,992 piezas
      • Price: $1.834