KEMET CorporationT354E106K025ASCapacitor de tantalio sólido

Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 6.35mm 125°C Bag

This T354E106K025AS solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 25 VDC. Users like its outside bend standoff wire form. Its leakage current is 2 μA. This part has a pitch of 6.35 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 10.2(Max) mm tall with a diameter of 5.5(Max) mm. The T354E106K025AS solid capacitor has a radial termination style. Its capacitance value is 10uF. It has a tolerance of 10%.

1,000 piezas: Se puede enviar hoy

    Total$199.71Price for 121

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2248+
      Manufacturer Lead Time:
      50 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,000 piezas
      • Price: $1.6505