50% Off

KEMET CorporationT354J336K025ATCapacitor de tantalio sólido

Cap Tant Solid 33uF 25V 10%( 8.4 X 14mm) Radial 6.35mm 125°C Bag

Composed from tantalum solid this T354J336K025AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. Users like its outside bend standoff wire form. It can withstand a voltage of 25 VDC. Its leakage current is 6.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 6.35 mm. The T354J336K025AT solid capacitor has a radial termination style. Its capacitance value is 33uF. This product is 14(Max) mm tall with a diameter of 8.4(Max) mm. It has a tolerance of 10%.

51 piezas: Se puede enviar hoy

    Total$8.55Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      50 semanas
      • In Stock: 51 piezas
      • Price: $8.553