KEMET CorporationT491B227M004ATCapacitor de tantalio sólido
Cap Tant Solid 220uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
20% | |
4VDC | |
0.5 | |
Standard | |
0.412 | |
8.8 | |
Polar | |
18 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
N/A | |
N/R | |
N/R |
This T491B227M004AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 4 VDC. Its leakage current is 8.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 220uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 20%.
EDA / CAD Models |