KEMET CorporationT491C106K016ATCapacitor de tantalio sólido
Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
This T491C106K016AT tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.6 μA. Its capacitance value is 10uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. It has a tolerance of 10%.
EDA / CAD Models |