KEMET CorporationT491D225K050ATCapacitor de tantalio sólido
Cap Tant Solid 2.2uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
10% | |
50VDC | |
2.5 | |
Standard | |
0.245 | |
1.1 | |
Polar | |
6 | |
Laser Marked Case | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
0.44684 | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
This T491D225K050AT solid tantalum capacitor from Kemet utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.1 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.
EDA / CAD Models |