KEMET CorporationT491X686M025ATCapacitor de tantalio sólido
Cap Tant Solid 68uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Solid | |
68uF | |
20% | |
25VDC | |
0.7 | |
Standard | |
0.486 | |
17 | |
Polar | |
6 | |
Laser Marked Case | |
No | |
Yes | |
X | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 4 | |
7343-43 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
4 | |
N/A | |
N/R | |
N/R | |
±0.3 | |
±0.3 | |
±0.3 | |
N/R |
This T491X686M025AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 25 VDC. Its leakage current is 17 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 68uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 20%.
EDA / CAD Models |