KEMET CorporationT494D107K016ATCapacitor de tantalio sólido
Cap Tant Solid 100uF 16V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
100uF | |
10% | |
16VDC | |
0.15 | |
Low | |
1 | |
16 | |
Polar | |
8 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 2.8 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 | |
0.44684 | |
N/R | |
N/R |
Compared to other capacitors, this T494D107K016AT tantalum solid capacitor from Kemet provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16 μA. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
EDA / CAD Models |