50% Off

KEMET CorporationT510X686K025ATE045Capacitor de tantalio sólido

Cap Tant Solid 68uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.045 Ohm 125°C T/R

This T510X686K025ATE045 solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 25 VDC. Its leakage current is 17 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 68uF.

Import TariffMay apply to this part

65 piezas: Se puede enviar hoy

    Total$1.28Price for 1

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2139+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      65
      Country Of origin:
      Méjico
         
      • Price: $1.277
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2139+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Méjico
      • In Stock: 65 piezas
      • Price: $1.277