KEMET CorporationT520C227M006ATE015Capacitor de polímero de tantalio
Cap Tant Polymer 220uF 6.3VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.015 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
220uF | |
20% | |
6.3VDC | |
0.015 | |
Very Low | |
3.3 | |
138.6 | |
Polar | |
8 | |
High Frequency|High Ripple Handling|Low ESR | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 | |
6 X 3.2 X 2.5 | |
6032-28 | |
-55 | |
105 | |
Tape and Reel | |
6 | |
3.2 | |
2.5 | |
0.184 | |
N/R |
A high dielectric permittivity can be applied when trying to filter out high frequencies. This T520C227M006ATE015 polymer electrolyte manufactured from Kemet will do just that, getting you optimal results. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 220uF. Its leakage current is 138.6 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |