50% Off
KEMET CorporationT520V226M020AHE040Capacitor de polímero de tantalio
Cap Tant Polymer 22uF 20VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.04 Ohm 105°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
This T520V226M020AHE040 polymer electrolyte from Kemet exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. Its capacitance value is 22uF. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 44 μA.
EDA / CAD Models |