RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Type | PCT |
Maximum Rate of Rise of Off-State Voltage (V/us) | 2000 |
Maximum Rate of Rise of On-State Current (A/us) | 300 |
Surge Current Rating (A) | 10500 |
Maximum Holding Current (mA) | 100 |
Repetitive Peak Reverse Voltage (V) | 8000 |
Peak On-State Voltage (V) | 2.75@1000A |
Repetitive Peak Forward Blocking Voltage (V) | 8000 |
Maximum Breakover Voltage (V) | 7500(Min) |
Rated Average On-State Current (A) | 790 |
RMS On-State Current (A) | 864 |
Repetitive Peak Off-State Current (mA) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 120 |
Packaging | Tray |