VishayT73YE502KT20Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 7 X 4.87mm) Pin Thru-Hole Tube

Calibrate the resistance of a circuit with this T73YE502KT20 potentiometer from Vishay. This product has a resistance value of 5K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.6 mm long, 4.7 mm tall and 7 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The T73YE502KT20 part has a pin termination style. This device is made with cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.7804
    1. 1+$0.7804
    2. 2500+$0.7634
    3. 5000+$0.7510
    4. 10000+$0.7400
    5. 25000+$0.7330
    6. 50000+$0.7268
    7. 100000+$0.7192
    8. 250000+$0.7129