VishayT93XB103KT20Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

Apply this T93XB103KT20 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The T93XB103KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. This product is 11 mm long, 9.8 mm tall and 5 mm deep. It has a tolerance of 10%. This device utilizes cermet technology.

46 piezas: Se puede enviar hoy

    Total$0.89Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2302+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      República Checa
      • In Stock: 46 piezas
      • Price: $0.8906