KYOCERA AVX Components CorporationTAJA225K035RNJCapacitor de tantalio sólido
Cap Tant Solid 2.2uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
10% | |
35VDC | |
4.5 | |
Standard | |
129 | |
0.8 | |
Polar | |
6 | |
No | |
Yes | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
0.029 |
This TAJA225K035RNJ solid tantalum capacitor from AVX will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 35 VDC. Its leakage current is 0.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.