KYOCERA AVX Components CorporationTAJA475K006RNJCapacitor de tantalio sólido
Cap Tant Solid 4.7uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Looking for high capacitance with a low footprint design? This TAJA475K006RNJ tantalum solid capacitor from AVX is what you need. It can withstand a voltage of 6.3 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%.