KYOCERA AVX Components CorporationTAJB475M020SNJCapacitor de tantalio sólido
Cap Tant Solid 4.7uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
20VDC | |
3 | |
Standard | |
168 | |
0.9 | |
Polar | |
6 | |
No | |
Yes | |
B | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
3.5 X 2.8 X 1.9 | |
3528-21 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.5 | |
2.8 | |
1.9 | |
0.068 |
This TAJB475M020SNJ solid tantalum capacitor from AVX offers higher stability than aluminum capacitors. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.9 μA. It has a tolerance of 20%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 4.7uF.