KYOCERA AVX Components CorporationTAJC336M016RNJCapacitor de tantalio sólido
Cap Tant Solid 33uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
20% | |
16VDC | |
1.5 | |
Standard | |
271 | |
5.3 | |
Polar | |
6 | |
No | |
Yes | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
0.166 |
This TAJC336M016RNJ solid tantalum capacitor from AVX will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 5.3 μA. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. It has a tolerance of 20%. Its capacitance value is 33uF.