KYOCERA AVX Components CorporationTAJD155K050RNJCapacitor de tantalio sólido
Cap Tant Solid 1.5uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
1.5uF | |
10% | |
50VDC | |
4 | |
Standard | |
194 | |
0.8 | |
Polar | |
6 | |
No | |
Yes | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
0.29 |
This TAJD155K050RNJ solid tantalum capacitor from AVX offers higher stability than aluminum capacitors. It can withstand a voltage of 50 VDC. Its leakage current is 0.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1.5uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep.