KYOCERA AVX Components CorporationTAP336K025CCSCapacitor de tantalio sólido
Cap Tant Solid 33uF 25V 10% (8 X 13mm) Radial 5mm 1.2 Ohm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
25VDC | |
1.2 | |
Standard | |
6.6 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5 | |
8 X 13 | |
Outside Bend | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
13(Max) | |
8(Max) | |
0.5 | |
13(Max) |
Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this TAP336K025CCS capacitor from AVX does just that. It can withstand a voltage of 25 VDC. Users like its outside bend wire form. Its leakage current is 6.6 μA. This part has a pitch of 5 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 13(Max) mm tall with a diameter of 8(Max) mm. Its capacitance value is 33uF. It has a tolerance of 10%. The TAP336K025CCS solid capacitor has a radial termination style.