ToshibaTAR5SB33(TE85L,F)Linear Regulators
LDO Regulator Pos 3.3V 0.2A 5-Pin SMV T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
3.3 | |
0.2 | |
3.5 | |
15 | |
0.2@50mA | |
15mV | |
75mV | |
0.85 | |
380 | |
Current Limit|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |