Otros Conectores
Conectores de Bloques Terminales
TB001-500-07BE - CUI Devices
Video Transcript
CUI Devices
TB001-500-07BE
Bloques terminales del conector
Conn Terminal Block 7 POS 5mm Solder ST Thru-Hole 15A/Contact
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
7
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
7
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
35.5
Product Depth (mm)
9
Product Height (mm)
12.5
Housing Color
Blue
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1480
Quote
Manufacturer Lead Time:
18 semanas
Price:
$0.4873
1+
$0.4873
25000+
$0.4825
50000+
$0.4741