Diodes IncorporatedTB0900L-13-FDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 75V 15A 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
75 | |
75 | |
3.5@1A | |
98 | |
30 | |
15 | |
800 | |
0.005 | |
800 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
2 | |
Lead Shape | J-Lead |