SwitchcraftTB3MBConector de audio y video
Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Mini XLR Connector | |
M | |
3 | |
3 | |
1 | |
Solder | |
Straight | |
5 | |
125VAC | |
10000 | |
10 | |
-55 | |
85 | |
Black | |
11.9 | |
17.9 | |
Copper Alloy | |
Silver | |
Copper Alloy | |
Cable Mount |
Make your product's components work properly with the mini xlr connector TB3MB audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 125 VAC. This connector has a single port. This device has a maximum current rating of 5 A. TB3MB is housed in copper alloy. This cable has an operating temperature range of -55 °C to 85 °C. This product is 17.9 mm long with a diameter of 11.9 mm. Its 3 terminals use the solder termination method.