ToshibaTB6549FG(O)Control del motor de movimiento
Full Bridge Motor Driver 22-Pin(20+2Tab) HSOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
Full Bridge | |
10 | |
27 | |
10 | |
2500 | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 8.8 |
Package Length | 16.5(Max) |
PCB changed | 20 |
Tab | 2Tab |
Standard Package Name | SO |
Supplier Package | HSOP |
22 | |
Lead Shape | Gull-wing |
EDA / CAD Models |