ToshibaTBD62503AFWG,ELSoluciones en arquitectura avanzada de computación para telecomunicaciones (PMIC)
DMOS Transistor Array to 16-Pin SOP
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.55(Max) |
Package Width | 4.04(Max) |
Package Length | 10.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |