OhmiteTBH25P24R0JResistor sujeto a orificio pasante simple
Res Thick Film 24 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Tube
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
24 | |
5% | |
350 | |
25 | |
Thick Film | |
-55 | |
150 | |
±50 | |
25 to 150 | |
No | |
No | |
Molded | |
Radial | |
2 | |
5.08 | |
Not Formed | |
Tube | |
TO-220 | |
Rectangular | |
TO-220 | |
10.19 | |
4.45 | |
14.99 | |
0.81 | |
8 | |
20.09 | |
Through Hole |
EDA / CAD Models |