30
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
30
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
TBP01R2-508-07BE - CUI Devices
Video Transcript
CUI Devices
TBP01R2-508-07BE
Cabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
37.16
Product Depth (mm)
8.5
Product Height (mm)
12
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1700
Quote
Manufacturer Lead Time:
18 semanas
Price:
$0.7375
1+
$0.7375
25000+
$0.7191
50000+
$0.7069