Microchip Technology TC1304-ZA0EUN Reguladores de tensión de propósito especial

Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin MSOP Tube

Especificaciones técnicas del producto

Thanks to this Microchip Technology TC1304-ZA0EUN shunt voltage regulator, you'll be able to properly regulate the voltage within your electronic circuit. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.7 to 5.5 V. You can operate this at a switching frequency of 2000(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of -40 °C to 85 °C.

Símbolos y Huellas

Actualmente sólo se encuentra disponible una hoja de datos para este producto.

TC1304-ZA0EUN

TC1304-ZA0EUN Microchip Technology

Microchip TechnologyTC1304-ZA0EUNReguladores de tensión de propósito especial

Synchronous Buck Regulator 2.7V to 5.5V Automotive AEC-Q100 10-Pin MSOP Tube

Thanks to this Microchip Technology TC1304-ZA0EUN shunt voltage regulator, you'll be able to properly regulate the voltage within your electronic circuit. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.7 to 5.5 V. You can operate this at a switching frequency of 2000(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.