Kingbright America LLCTC24-11SURKWAPantallas LED de matriz de puntos
Displays Dot Matrix Module 40LED Hyper Red Row CA Column CC 14-Pin DIP
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Module | |
Hyper Red | |
40 | |
2.4 | |
150000 | |
630 | |
645 | |
Anode Row Cathode Column | |
30 | |
10 | |
5 | |
2.5 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 8.5 |
Package Width | 38.5 |
Package Length | 60.8 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | DIP |
14 | |
Lead Shape | Through Hole |