Microchip TechnologyTC4422CPAControladores de energía y compuertas

Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube

Correctly change the biasing voltage to a high power transistor by using this TC4422CPA power driver by Microchip Technology. This device has a maximum propagation delay time of 60 ns and a maximum power dissipation of 730 mW. Its maximum power dissipation is 730 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of 0 °C and a maximum of 70 °C.

A datasheet is only available for this product at this time.