Microchip TechnologyTC51N3002ECBTRSupervisory Circuits
Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SOT-23A T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23A |
3 |
EDA / CAD Models |