RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Dual Slope |
Resolution | 3 1/2Digit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Digital Interface Type | LCD |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | External|Internal |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 0.02V/2V |
Typical Single Supply Voltage (V) | 9 |
Typical Power Dissipation (mW) | 0.5 |
Maximum Power Dissipation (mW) | 1230 |
Integral Nonlinearity Error | ±1Counts |
Sample and Hold | No |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Supplier Temperature Grade | Industrial |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 14.73(Max) |
Package Length | 53.21(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 40 |
Lead Shape | Through Hole |