ToshibaTC74LVX138FT(SPL)Decodificadores y demultiplexores
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LVX | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
12.3@3.3V|17.3@2.7V | |
23 | |
CMOS | |
4 | |
-4 | |
2 | |
2.5|3.3 | |
3.6 | |
5 Inputs | |
0.004 | |
50 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5.4(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |