ToshibaTC74VCX164245ELFTraductores de nivel
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
VCX | |
Voltage Level Translator | |
Bidirectional | |
16 | |
7.1@1.8V@3.3V | |
8.3 | |
CMOS | |
3-State | |
24 | |
-24 | |
1.65/2.3 | |
1.8/2.5|1.8/3.3|2.5/3.3 | |
2.7/3.6 | |
0.02 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 6.1 |
Package Length | 12.8(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |