RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Brush DC Motor |
Output Voltage (V) | 5 |
Minimum Operating Supply Voltage (V) | 8 |
Operating Supply Voltage (V) | 8 to 38 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Operating Supply Voltage (V) | 38 |
Maximum Operating Current (mA) | 10 |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 48 |