Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
AND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
100@2V|17@6V|20@4.5V | |
125 | |
CMOS | |
2.6 | |
-2.6 | |
2 | |
2.5|3.3|5 | |
6 | |
1 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SMV |
5 | |
Lead Shape | Gull-wing |
Simplify your circuit through the use of Toshiba's TC7S08F,LF(T logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |