ToshibaTC7WZ17FU,LJ(CTBúferes y controladores de línea
Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
LCX | |
Schmitt Trigger Buffer | |
3 | |
3 | |
3 | |
0 | |
3 | |
0 | |
No | |
Non-Inverting | |
3.7@5V|4.4@3.3V | |
15 | |
CMOS | |
Single-Ended | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 2.8 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SSOP |
8 |
EDA / CAD Models |