Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
8 | |
8 | |
No | |
I2C|SMBus | |
100|400 | |
Fast Mode|Standard Mode | |
Yes | |
Open Drain | |
1.65 | |
5.5 | |
25 | |
-10 | |
700 | |
-40 | |
85 | |
Industrial | |
2@HBM/1@CDM/0.2@MM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |