Microchip TechnologyTCN75-5.0MUASensores de temperatura y humedad
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Double up your sensor needs by using this TCN75-5.0MUA temperature and humidity sensor from Microchip Technology. It has a digital output. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |